Labfacility MD-ISK-S30-1500-P5-IEC

THERMOCOUPLE, TYPE K, 1.5M, 1100DEG C; Thermocouple Type: K; Sensor Body Material: Stainless Steel; Lead Length -...
$ 27.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MD-ISK-S30-1500-P5-IEC.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

Descriptions

Descriptions of Labfacility MD-ISK-S30-1500-P5-IEC provided by its distributors.

THERMOCOUPLE, TYPE K, 1.5M, 1100DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:3"; Lead Length - Metric:100mm; Probe Length - Imperial:60"; Probe Length - Metric:1.5m; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA