Labfacility MD-ISK-S20-250-P5-I

Thermocouple, Type K, 250MM, 1100DEG C;
$ 25

Price and Stock

Descriptions

Descriptions of Labfacility MD-ISK-S20-250-P5-I provided by its distributors.

THERMOCOUPLE, TYPE K, 250MM, 1100DEG C;
热电偶, 类型 K, 250MM, 1100度;
THERMOCOUPLE, TYPE K, 250MM, 1100DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:3.94"; Lead Length - Metric:100mm; Probe Length - Imperial:9.84"; Probe Length - Metric:250mm; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA