Labfacility MD-ISK-I30-1500-P5-I

Thermocouple, 3.0 X 1500Mm, K, -100 C, +1100 C, Inconel, 1.5 M
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMD-ISK-I30-1500-P5-I01
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MD-ISK-I30-1500-P5-I.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Descriptions

Descriptions of Labfacility MD-ISK-I30-1500-P5-I provided by its distributors.

Thermocouple, 3.0 X 1500Mm, K, -100 C, +1100 C, Inconel, 1.5 M
SENSOR, T/C, K INCONEL 3.0 X 1500MM; No. of Strands x Strand Size:7 x 0.2mm; Lead Length:1.5m; Sensor Body Material:Inconel; Thermocouple Type:K; Sensing Temperature Min:-100°C; Sensing Temperature Max:+1100°C; Temperature Sensing Range:-100°C to +1100°C

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA