Labfacility MD-ISK-I15-1000-P5-I

Thermocouple, Type K, 1M, 1100DEG C;
$ 22.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MD-ISK-I15-1000-P5-I.

element14 APAC

Datasheet2 pages14 years ago

Farnell

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility MD-ISK-I15-1000-P5-I provided by its distributors.

THERMOCOUPLE, TYPE K, 1M, 1100DEG C;
热电偶, 类型 K, 1M, 1100度;
THERMOCOUPLE, TYPE K, 1M, 1100DEG C; Thermocouple Type:K; Sensor Body Material:Inconel 600; Lead Length - Imperial:3.94"; Lead Length - Metric:100mm; Probe Length - Imperial:3.3ft; Probe Length - Metric:1m; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MD-ISK-I15-1000-P5--I