Labfacility MD-GSK-S05-1000-P5-I

THERMOCOUPLE, TYPE K, 1M, 750DEG C; Thermocouple Type: K; Sensor Body Material: Stainless Steel; Lead Length -...
$ 47.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MD-GSK-S05-1000-P5-I.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility MD-GSK-S05-1000-P5-I provided by its distributors.

THERMOCOUPLE, TYPE K, 1M, 750DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:3"; Lead Length - Metric:100mm; Probe Length - Imperial:40"; Probe Length - Metric:1m; Insulation:PFA RoHS Compliant: Yes

Images

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA