Labfacility MB-ISK-S20-150-MP-I

Thermocouple, Type K, 150MM, 1100DEG C;
$ 25.98

Price and Stock

Descriptions

Descriptions of Labfacility MB-ISK-S20-150-MP-I provided by its distributors.

THERMOCOUPLE, TYPE K, 150MM, 1100DEG C;
热电偶, 类型 K, 150MM, 1100度;
THERMOCOUPLE, TYPE K, 150MM, 1100DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:-; Lead Length - Metric:-; Probe Length - Imperial:5.9"; Probe Length - Metric:150mm; Insulation:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA