Labfacility MB-ISK-S15-500-MP

Thermocouple, Iec Mineral Insulated, K, -100 C, +1100 C, Stainless Steel, 500 Mm Rohs Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMB-ISK-S15-500-MP017
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MB-ISK-S15-500-MP.

Farnell

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet1 page19 years ago

element14 APAC

Descriptions

Descriptions of Labfacility MB-ISK-S15-500-MP provided by its distributors.

Thermocouple, Iec Mineral Insulated, K, -100 C, +1100 C, Stainless Steel, 500 Mm Rohs Compliant: Yes
SENSOR, T/COUPLE, MI, K, 1.5X500MM
SENSOR, T/COUPLE, MI, K, 1.5X500MM; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: 1100°C; Sensor Body Material: Stainless Steel; Lead Length: 500mm; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA