Labfacility MB-ISK-S15-250-MP-ANSI

Thermocouple, Type K, 250MM, 1100DEG C
$ 4.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MB-ISK-S15-250-MP-ANSI.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Descriptions

Descriptions of Labfacility MB-ISK-S15-250-MP-ANSI provided by its distributors.

THERMOCOUPLE, TYPE K, 250MM, 1100DEG C
THERMOCOUPLE, TYPE K, 250MM, 1100DEG C; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: 1100°C; Sensor Body Material: Stainless Steel; Lead Length: 250mm; Product Range: -; SVHC: No SVHC (15-Jan-2
THERMOCOUPLE, TYPE K, 9.84", 1100DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:-; Lead Length - Metric:-; Probe Length - Imperial:9.84"; Probe Length - Metric:250mm; Insulation:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA