Labfacility MB-ISK-S15-2000-SP

SENSOR, T/COUPLE, MI, K, 1.5X2000MM; Conductor Make-up: Standard Plug; Lead Length: 2000mm; Material Composition:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACMB-ISK-S15-2000-SP01
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MB-ISK-S15-2000-SP.

element14 APAC

Datasheet2 pages11 years ago

Farnell

Descriptions

Descriptions of Labfacility MB-ISK-S15-2000-SP provided by its distributors.

SENSOR, T/COUPLE, MI, K, 1.5X2000MM; Conductor Make-up:Standard Plug; Lead Length:2000mm; Material Composition:Stainless Steel; Thermocouple Type:Type K; Temperature Measuring Ranges °C:1100°C; External Diameter:1.5mm; External ;RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA