Labfacility MB-ISK-S15-1000-MP-I

Thermocouple, Type K, 1M, 1100DEG C;
$ 23.28

Price and Stock

Descriptions

Descriptions of Labfacility MB-ISK-S15-1000-MP-I provided by its distributors.

THERMOCOUPLE, TYPE K, 1M, 1100DEG C;
THERMOCOUPLE, TYPE K, 1M, 1100DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:-; Lead Length - Metric:-; Probe Length - Imperial:3.3ft; Probe Length - Metric:1m; Probe Diameter - Metric:1.5mm RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA