Labfacility MB-ISK-S10-500-MP-ANSI

Thermocouple, Iec Mineral Insulated, K, -40 C, 750 C, Stainless Steel, 500 Mm Rohs Compliant: Yes |Labfacility...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MB-ISK-S10-500-MP-ANSI.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Descriptions

Descriptions of Labfacility MB-ISK-S10-500-MP-ANSI provided by its distributors.

Thermocouple, Iec Mineral Insulated, K, -40 C, 750 C, Stainless Steel, 500 Mm Rohs Compliant: Yes |Labfacility MB-ISK-S10-500-MP-ANSI
THERMOCOUPLE, TYPE K, 500MM, 750DEG C; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: 750°C; Sensor Body Material: Stainless Steel; Lead Length: 500mm; Product Range: -; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA