Labfacility MB-ISK-S10-250-MP-I

THERMOCOUPLE, TYPE K, 250mm, 750DEG C; Thermocouple Type: K; Sensing Temperature Min: -40°C; Max: 750°C; Sensor Body
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MB-ISK-S10-250-MP-I.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility MB-ISK-S10-250-MP-I provided by its distributors.

THERMOCOUPLE, TYPE K, 250mm, 750DEG C; Thermocouple Type:K; Sensing Temperature Min:-40°C; Max:750°C; Sensor Body
Thermocouple, Iec Mineral Insulated, K, -40 C, 750 C, Stainless Steel, 250 Mm Rohs Compliant: Yes |Labfacility MB-ISK-S10-250-MP-I

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA