Labfacility MB-ISK-S10-1000-MP-I

THERMOCOUPLE, TYPE K, 3.3FT, 750DEG C; Thermocouple Type: K; Sensor Body Material: Stainless Steel; Lead Length -...
$ 26.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MB-ISK-S10-1000-MP-I.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Labfacility MB-ISK-S10-1000-MP-I provided by its distributors.

THERMOCOUPLE, TYPE K, 3.3FT, 750DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:-; Lead Length - Metric:-; Probe Length - Imperial:3.3ft; Probe Length - Metric:1m; Probe Diameter - Metric:1mm RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA