Labfacility MB-ISK-S05-1000-MP

Sensor, T/couple, Mi, K, 0.5X1000MM
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACMB-ISK-S05-1000-MP01
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MB-ISK-S05-1000-MP.

Farnell

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet1 page19 years ago

element14 APAC

Descriptions

Descriptions of Labfacility MB-ISK-S05-1000-MP provided by its distributors.

SENSOR, T/COUPLE, MI, K, 0.5X1000MM
SENSOR, T/COUPLE, MI, K, 0.5X1000MM; Conductor Make-up:Standard Plug; Lead Length:1000mm; Material Composition:Stainless Steel; Thermocouple Type:Type K; Temperature Measuring Ranges, °C:1100°C; External Diameter:0.5mm; External ;RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA