Labfacility MB-ISK-I20-3000-SP

SENSOR, THERMOCOUPLE, K, 3M, 1100DEG C; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature...
$ 71.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MB-ISK-I20-3000-SP.

Newark

Datasheet1 page11 years ago
Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility MB-ISK-I20-3000-SP provided by its distributors.

SENSOR, THERMOCOUPLE, K, 3M, 1100DEG C; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: 1100°C; Sensor Body Material: Nickel Aluminium, Nickel Chromium; Lead Length: 3m; Product Range: MB-ISK-I20
SENSOR, THERMOCOUPLE, K, 3M, 1100DEG C; Thermocouple Type:K; Sensor Body Material:Nickel Aluminum, Nickel Chromium; Lead Length - Imperial:-; Lead Length - Metric:-; Probe Length - Imperial:120"; Probe Length - Metric:3m RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA