Labfacility MB-ISK-I10-2000-MP

SENSOR, THERMOCOUPLE, K, 2M, 750DEG C; Thermocouple Type: K; Sensor Body Material: Nickel Aluminum, Nickel Chromium;...
$ 51.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MB-ISK-I10-2000-MP.

Newark

Datasheet1 page11 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility MB-ISK-I10-2000-MP provided by its distributors.

SENSOR, THERMOCOUPLE, K, 2M, 750DEG C; Thermocouple Type:K; Sensor Body Material:Nickel Aluminum, Nickel Chromium; Lead Length - Imperial:-; Lead Length - Metric:-; Probe Length - Imperial:80"; Probe Length - Metric:2m; Insulation:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA