Labfacility MB-ISK-I10-1000-MP

Sensor, Thermocouple, K, 1M, 750DEG C
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMB-ISK-I10-1000-MP05
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MB-ISK-I10-1000-MP.

Newark

Datasheet1 page11 years ago
Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility MB-ISK-I10-1000-MP provided by its distributors.

SENSOR, THERMOCOUPLE, K, 1M, 750DEG C
Thermocouple, Iec Mineral Insulated, K, -40 C, 750 C, Nickel Aluminium, Nickel Chromium, 1 M Rohs Compliant: Yes |Labfacility MB-ISK-I10-1000-MP
SENSOR, THERMOCOUPLE, K, 1M, 750DEG C; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: 750°C; Sensor Body Material: Nickel Aluminium, Nickel Chromium; Lead Length: 1m; Product Range: MB-ISK-I10 S

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA