Labfacility MB-ISJ-S15-500-MP

Thermocouple, Iec Mineral Insulated, J, -40 C, 750 C, Stainless Steel, 500 Mm Rohs Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMB-ISJ-S15-500-MP05
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MB-ISJ-S15-500-MP.

element14 APAC

Datasheet1 page8 years ago

Newark

Farnell

Descriptions

Descriptions of Labfacility MB-ISJ-S15-500-MP provided by its distributors.

Thermocouple, Iec Mineral Insulated, J, -40 C, 750 C, Stainless Steel, 500 Mm Rohs Compliant: Yes
SENSOR, THERMOCOUPLE, J, 0.5M, 750DEG C
SENSOR, THERMOCOUPLE, J, 0.5M, 750DEG C; Thermocouple Type: J; Sensing Temperature Min: -40°C; Sensing Temperature Max: 750°C; Sensor Body Material: Stainless Steel; Lead Length: 500mm; Product Range: MB-ISJ-S15 Series; SVHC: N

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA