Labfacility MA-ISK-S60-100-P1-2.0-C2-T

SENSOR, T/COUPLE, MI, K, S/S, 6X100MM; Thermocouple Type: K; Sensing Temperature Min: -100°C; Sensing Temperature...
$ 28.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MA-ISK-S60-100-P1-2.0-C2-T.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility MA-ISK-S60-100-P1-2.0-C2-T provided by its distributors.

SENSOR, T/COUPLE, MI, K, S/S, 6X100MM; Thermocouple Type: K; Sensing Temperature Min: -100°C; Sensing Temperature Max: +1100°C; Sensor Body Material: Stainless Steel; Lead Length: 2m; Product Range: MA-ISK Series; SVHC: No SVHC
THERMOCOUPLE, TYPE K, 3", 1100DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:6.6ft; Lead Length - Metric:2m; Probe Length - Imperial:3"; Probe Length - Metric:100mm; Insulation:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA