Labfacility MA-ISK-S30-500-P1-2.0-C2-T

传感器, 热电偶, Mi, K, S/s, 3X500MM;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MA-ISK-S30-500-P1-2.0-C2-T.

Farnell

Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility MA-ISK-S30-500-P1-2.0-C2-T provided by its distributors.

传感器, 热电偶, MI, K, S/S, 3X500MM;
SENSOR, T/COUPLE, MI, K, S/S, 3X500MM; No. of Strands x Strand Size:7 x 0.2mm; Lead Length:2m; Body Material:310 Stainless Steel; Thermocouple Type:Type K; Temperature Sensing Range:-100°C to +1100°C; SVHC:No SVHC (20-Jun-2011); ;RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA