Labfacility MA-ISK-S30-250-P1-2.0-C2-T

SENSOR, T/COUPLE, MI, K, S/S, 3X250MM; Thermocouple Type: K; Sensor Body Material: Stainless Steel; Lead Length -...
$ 28.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MA-ISK-S30-250-P1-2.0-C2-T.

Newark

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility MA-ISK-S30-250-P1-2.0-C2-T provided by its distributors.

SENSOR, T/COUPLE, MI, K, S/S, 3X250MM; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:80"; Lead Length - Metric:2m; Probe Length - Imperial:9.84"; Probe Length - Metric:250mm; Insulation:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA