Labfacility MA-ISK-S30-2000-P1-2.0-C2-T

Thermocouple, K, -100 C, +1100 C, Stainless Steel, 2 M
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MA-ISK-S30-2000-P1-2.0-C2-T.

element14 APAC

Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility MA-ISK-S30-2000-P1-2.0-C2-T provided by its distributors.

Thermocouple, K, -100 C, +1100 C, Stainless Steel, 2 M
SENSOR, T/COUPLE, MI, K, S/S, 3X2000MM; Thermocouple Type: K; Sensing Temperature Min: -100°C; Sensing Temperature Max: +1100°C; Sensor Body Material: Stainless Steel; Lead Length: 2m; Product Range: -; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA