Labfacility MA-ISK-S10-500-P1-2.0-C2-T

SENSOR, T/COUPLE, MI, K, S/S, 1X500MM; Thermocouple Type: K; Sensing Temperature Min: -100°C; Sensing Temperature...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MA-ISK-S10-500-P1-2.0-C2-T.

Farnell

Datasheet1 page11 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Labfacility MA-ISK-S10-500-P1-2.0-C2-T provided by its distributors.

SENSOR, T/COUPLE, MI, K, S/S, 1X500MM; Thermocouple Type: K; Sensing Temperature Min: -100°C; Sensing Temperature Max: +1100°C; Sensor Body Material: Stainless Steel; Lead Length: 2m; Product Range: MA-ISK Series; SVHC: No SVHC
SENSOR, T/COUPLE, MI, K, S/S, 1X500MM; Conductor Make-up:7/0.2mm; Lead Length:2m; Material Composition:Stainless Steel; Thermocouple Type:Type K; Temperature Measuring Ranges, °C:-100°C to +1100°C; External Diameter:1mm; External ;RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA