Labfacility MA-ISK-S10-1000-P1-2.0-C2-T

传感器, 热电偶, Mi, K, S/s, 1X1000MM;
$ 29.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility MA-ISK-S10-1000-P1-2.0-C2-T.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility MA-ISK-S10-1000-P1-2.0-C2-T provided by its distributors.

传感器, 热电偶, MI, K, S/S, 1X1000MM;
SENSOR, T/COUPLE, MI, K, S/S, 1X1000MM; Thermocouple Type: K; Sensing Temperature Min: -100°C; Sensing Temperature Max: +1100°C; Sensor Body Material: Stainless Steel; Lead Length: 2m; Product Range: MA-ISK Series; SVHC: No SVH
SENSOR, T/COUPLE, MI, K, S/S, 1X1000MM; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:80"; Lead Length - Metric:2m; Probe Length - Imperial:40"; Probe Length - Metric:1m; Insulation:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA