Labfacility LABCAL-PRO

THERMOMETER, PRECISION, PT100 & T/C; Temperature Measuring Range: -200°C to +850°C; Thermocouple Type: Pt100;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellLABCAL-PRO01
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility LABCAL-PRO.

element14 APAC

Datasheet4 pages0 years ago

Descriptions

Descriptions of Labfacility LABCAL-PRO provided by its distributors.

THERMOMETER, PRECISION, PT100 & T/C; Temperature Measuring Range: -200°C to +850°C; Thermocouple Type: Pt100; Measurement Rate: -; Altitude: -; External Width: 190mm; Operating Temperature Min: -; Operating Temperature Max: 20°
THERMOMETER, PRECISION, PT100 & T/C; Temperature Tester Type:Thermocouple; SVHC:No SVHC (20-Jun-2011); Accuracy:0.0005%; External Depth:250mm; External Length / Height:70mm; External Width:190mm; Interface Type:USB; No. of Inputs:4; Thermocouple Type:PT100

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA