Labfacility L200-PT

THERMOMETER/LOGGER, DIGITAL, PT100; Temperature Measuring Range: 0°C to +50°C; Thermocouple Type: Pt100; Measurement...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellL200-PT01
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility L200-PT.

element14 APAC

Datasheet2 pages0 years ago

Descriptions

Descriptions of Labfacility L200-PT provided by its distributors.

THERMOMETER/LOGGER, DIGITAL, PT100; Temperature Measuring Range: 0°C to +50°C; Thermocouple Type: Pt100; Measurement Rate: -; Altitude: -; External Width: 214mm; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C;
THERMOMETER/LOGGER, DIGITAL, PT100; Thermocouple Type:Pt100; Operating Temperature Range:0°C to +50°C; Accuracy:0.1%; External Depth:138mm; External Length / Height:62mm; External Width:214mm; Interface Type:USB; Logging Intervals:5 ;RoHS Compliant: Yes
THERMOMETER/LOGGER, DIGITAL, PT100; Temperature Tester Type:Pt100; Operating Temperature Range:0°C to +50°C; SVHC:No SVHC (20-Jun-2011); Accuracy:0.1%; External Depth:138mm; External Length / Height:62mm; External Width:214mm; Interface Type:USB; Logging Intervals:5 Seconds to 1 Hour; Memory Capacity:512 Sets of Readings; No. of Inputs:8; Resolution:0.01°C; Supply Voltage V DC:6V

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA