Labfacility L-K (IEC)

PROBE, AIR, TYPE K; Thermocouple Type: K; Sensing Temperature Min: 0°C; Sensing Temperature Max: +750°C; Sensor Body...

Price and Stock

DistributorSKUMinPkg
FarnellL-K (IEC)01
12h

Descriptions

Descriptions of Labfacility L-K (IEC) provided by its distributors.

PROBE, AIR, TYPE K; Thermocouple Type: K; Sensing Temperature Min: 0°C; Sensing Temperature Max: +750°C; Sensor Body Material: -; Lead Length: 1.5m; Product Range: -; SVHC: No SVHC (15-Jan-2019); Body Material: Stainless Steel;
PROBE, AIR, TYPE K; Lead Length:1.5m; Body Material:Stainless Steel; SVHC:No SVHC (20-Jun-2011); External Diameter:4.7mm; External Length / Height:187mm; Material Composition:Stainless Steel; Probe Length:74mm; Sensor Type:K; Temperature Measuring Range:750°C; Thermocouple Type:K

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA