Labfacility KMI/6X500 (IEC)

PROBE, THERMOCOUPLE; Thermocouple Type: K; Sensing Temperature Min: -50°C; Sensing Temperature Max: +1100°C; Sensor...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility KMI/6X500 (IEC).

element14 APAC

Datasheet3 pages11 years ago

Descriptions

Descriptions of Labfacility KMI/6X500 (IEC) provided by its distributors.

PROBE, THERMOCOUPLE; Thermocouple Type: K; Sensing Temperature Min: -50°C; Sensing Temperature Max: +1100°C; Sensor Body Material: Stainless Steel; Lead Length: 100mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Body Materia
PROBE, THERMOCOUPLE; Conductor Make-up:7/0.2mm; Lead Length:100mm; Material Composition:Stainless Steel; Thermocouple Type:K; Temperature Measuring Ranges, °C:-40°C to +1100°C; External Diameter:6mm; External Length / Height:500mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA