Labfacility KMI/3X1000 (IEC)

KMI/3X1000 (iec)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility KMI/3X1000 (IEC).

element14 APAC

Datasheet3 pages11 years ago

Farnell

Descriptions

Descriptions of Labfacility KMI/3X1000 (IEC) provided by its distributors.

KMI/3X1000 (IEC)
PROBE, THERMOCOUPLE; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: +1100°C; Sensor Body Material: Stainless Steel; Lead Length: 100mm; Product Range: KMI Series; SVHC: No SVHC (15-Jan-2019); Bod
THERMOCOUPLE, TYPE K, -40 TO +1100DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:3"; Lead Length - Metric:100mm; Probe Length - Imperial:40"; Probe Length - Metric:1m; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA