Labfacility KMI/1X150 (IEC)

Thermocouple, Iec Mineral Insulated, K, -50 C, +1100 C, Stainless Steel, 100 Mm Rohs Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellKMI/1X150 (IEC)01
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility KMI/1X150 (IEC).

element14 APAC

Datasheet3 pages11 years ago

Farnell

Descriptions

Descriptions of Labfacility KMI/1X150 (IEC) provided by its distributors.

Thermocouple, Iec Mineral Insulated, K, -50 C, +1100 C, Stainless Steel, 100 Mm Rohs Compliant: Yes
PROBE, THERMOCOUPLE
PROBE, THERMOCOUPLE; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: +1100°C; Sensor Body Material: Stainless Steel; Lead Length: 100mm; Product Range: KMI Series; SVHC: No SVHC (15-Jan-2019); Bod

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA