Labfacility KMI/1.5X500 (IEC)

KMI/1.5X500 (iec)
$ 21.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility KMI/1.5X500 (IEC).

element14 APAC

Datasheet3 pages11 years ago

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Labfacility KMI/1.5X500 (IEC) provided by its distributors.

KMI/1.5X500 (IEC)
THERMOCOUPLE, TYPE K, 19.7", 1100DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:3.93"; Lead Length - Metric:100mm; Probe Length - Imperial:19.7"; Probe Length - Metric:500mm; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA