Labfacility KMI/1.5X150 (IEC)

KMI/1.5X150 (iec)
$ 4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility KMI/1.5X150 (IEC).

element14 APAC

Datasheet3 pages11 years ago

Farnell

Inventory History

3 month trend:
+77.05%

Descriptions

Descriptions of Labfacility KMI/1.5X150 (IEC) provided by its distributors.

KMI/1.5X150 (IEC)
THERMOCOUPLE, TYPE K, -40 TO +1100DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:3"; Lead Length - Metric:100mm; Probe Length - Imperial:6"; Probe Length - Metric:150mm; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA