Labfacility K-ABT-2 (IEC)

SENSOR, THERMOCOUPLE; Thermocouple Type: K; Sensing Temperature Min: 0°C; Sensing Temperature Max: +350°C; Sensor...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility K-ABT-2 (IEC).

Newark

Datasheet1 page11 years ago
Datasheet1 page8 years ago

element14 APAC

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility K-ABT-2 (IEC) provided by its distributors.

SENSOR, THERMOCOUPLE; Thermocouple Type:K; Sensing Temperature Min:0°C; Sensing Temperature Max:+350°C; Sensor Body Material:-; Lead Length:2m; Product Range:-; SVHC:No SVHC (15-Jan-2019); Body Material:Stainless Steel;
THERMOCOUPLE, TYPE K, 0 TO +350DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:80"; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA