Labfacility JM-K-M

连接器, 公, K, Jis, 小型, 直列式;
$ 3.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility JM-K-M.

element14 APAC

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
+250%

Descriptions

Descriptions of Labfacility JM-K-M provided by its distributors.

连接器, 公, K, JIS, 小型, 直列式;
PLUG, K, JIS, MINI, LINE; Gender: Plug; Thermocouple Type: K; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: K Type Thermocouples
Thermocouple Conn, Type K, Plug; Gender:Plug; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Miniature (Blue); No. Of Pins:2Pins; Calibration Standard:Jis; Operating Temperature Min:-; Operating Temperature Max:220°C Rohs Compliant: Yes |Labfacility JM-K-M

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA