Labfacility JM-K-FF

Socket, K, Jis, Mini, Fascia
$ 3.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility JM-K-FF.

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
+133%

Descriptions

Descriptions of Labfacility JM-K-FF provided by its distributors.

SOCKET, K, JIS, MINI, FASCIA
SOCKET, K, JIS, MINI, FASCIA; Gender: Socket; Thermocouple Type: K; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: K Type Thermocouples
Thermocouple Conn, Type K, Rcpt; Gender:Socket; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Miniature (Blue); No. Of Pins:2Pins; Calibration Standard:Jis; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility JM-K-FF

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA