Labfacility JM-J-M

Plug, J, Jis, Mini, Line
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellJM-J-M01
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility JM-J-M.

Newark

Datasheet1 page11 years ago

element14 APAC

Descriptions

Descriptions of Labfacility JM-J-M provided by its distributors.

PLUG, J, JIS, MINI, LINE
PLUG, J, JIS, MINI, LINE; Gender: Plug; Thermocouple Type: J; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: J Type Thermocouples
Thermocouple Conn, Type J, Plug; Gender:Plug; Thermocouple Type:J; Sensor Type:Thermocouple; Connector Style:Miniature (Yellow); No. Of Pins:2Pins; Calibration Standard:Jis; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility JM-J-M

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA