Labfacility J-ABT-2 (IEC)

J-ABT-2 (iec)
$ 5.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility J-ABT-2 (IEC).

Newark

Datasheet1 page11 years ago
Datasheet1 page8 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility J-ABT-2 (IEC) provided by its distributors.

J-ABT-2 (IEC)
THERMOCOUPLE, TYPE J, 0 TO 350DEG C; Thermocouple Type:J; Sensor Body Material:Stainless Steel; Lead Length - Imperial:6.6ft; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA