Labfacility IS-R-M (IEC)

连接器, 公, 标准, T/c R类型;
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IS-R-M (IEC).

element14 APAC

Datasheet1 page11 years ago
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility IS-R-M (IEC) provided by its distributors.

连接器, 公, 标准, T/C R类型;
PLUG, STANDARD, T/C TYPE R; Gender: Plug; Thermocouple Type: R; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Depth: 30mm; External Length / Height: 13mm; External Width: 25mm; For Use With: R type Thermocouple; Operat
PLUG, STANDARD, T/C TYPE R; Connector Type:Thermocouple; External Depth:30mm; External Length / Height:13mm; Gender:Plug; Mounting Type:Panel; Temp, Op. Max:220°C; Termination Method:Screw; Thermocouple Type:R; Ways, No. of:2; Width,;RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA