Labfacility IS-N-MQ

Plug, N, Iec, Standard, Quick Wire
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IS-N-MQ.

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility IS-N-MQ provided by its distributors.

PLUG, N, IEC, STANDARD, QUICK WIRE
PLUG, N, IEC, STANDARD, QUICK WIRE; Gender: Plug; Thermocouple Type: N; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: N Type Thermocouples
Thermocouple Conn, Type N, Plug; Gender:Plug; Thermocouple Type:N; Sensor Type:Thermocouple; Connector Style:Standard (Pink); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Operating Temperature Max:220°C Rohs Compliant: Yes |Labfacility IS-N-MQ

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA