Labfacility IS-K-SSPF

Thermocouple Conn, Type K, Rcpt; Gender: Socket; Thermocouple Type: K; Sensor Type: Thermocouple; Connector Style:...
$ 1.64

Price and Stock

Inventory History

3 month trend:
-12.82%

Descriptions

Descriptions of Labfacility IS-K-SSPF provided by its distributors.

Thermocouple Conn, Type K, Rcpt; Gender:Socket; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Standard (Green); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility IS-K-SSPF

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA