Labfacility IS-K-M/F

Thermocouple Conn, Type K, Plug/Rcpt; Gender: Plug, Receptacle; Thermocouple Type: K; Sensor Type: Thermocouple;...
$ 12.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IS-K-M/F.

Newark

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility IS-K-M/F provided by its distributors.

Thermocouple Conn, Type K, Plug/Rcpt; Gender:Plug, Receptacle; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Standard (Green); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:-Rohs Compliant: Yes |Labfacility IS-K-M/F

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA