Labfacility IS-K-M (IEC)

PLUG, STANDARD, T/C TYPE K; Gender: Plug; Thermocouple Type: K; Product Range: -; SVHC: No SVHC (15-Jan-2019);...
$ 6.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IS-K-M (IEC).

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
-5.93%

Descriptions

Descriptions of Labfacility IS-K-M (IEC) provided by its distributors.

PLUG, STANDARD, T/C TYPE K; Gender:Plug; Thermocouple Type:K; Product Range:-; SVHC:No SVHC (15-Jan-2019); External Depth:30mm; External Length / Height:13mm; External Width:25mm; For Use With:K type Thermocouple; Operat
Thermocouple Conn, Type K, Plug; Gender:Plug; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Standard (Green); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Operating Temperature Max:220°C Rohs Compliant: Yes |Labfacility IS-K-M (IEC)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA