Labfacility IS-K-FQ

Socket, Standard, T/c Type K
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellIS-K-FQ01
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IS-K-FQ.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility IS-K-FQ provided by its distributors.

SOCKET, STANDARD, T/C TYPE K
Socket, Standard, T/C Type K; Gender:Socket; Thermocouple Type:K; Product Range:-; Svhc:No Svhc (15-Jan-2019); Colour:Green; For Use With:K Type Thermocouple; Operating Temperature Max:220°C; Termination Method:Screw Rohs Compliant: Yes |Labfacility IS-K-FQ

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA