Labfacility IS-K-FF(IEC)

SOCKET, STANDARD PANEL, T/C TYPE K; Gender: Socket; Thermocouple Type: K; Product Range: -; SVHC: No SVHC...
$ 5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IS-K-FF(IEC).

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
+12.77%

Descriptions

Descriptions of Labfacility IS-K-FF(IEC) provided by its distributors.

SOCKET, STANDARD PANEL, T/C TYPE K; Gender:Socket; Thermocouple Type:K; Product Range:-; SVHC:No SVHC (15-Jan-2019); External Depth:31.5mm; External Length / Height:38.1mm; External Width:18.5mm; For Use With:K type Ther
Thermocouple Conn, Type K; Gender:Socket; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Standard (Green); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Operating Temperature Max:120°C Rohs Compliant: Yes |Labfacility IS-K-FF(IEC)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA