Labfacility IM-T-SSPF

SOCKET, T, IEC, MINI, PANEL; Gender: Socket; Thermocouple Type: T; Product Range: -; SVHC: No SVHC (15-Jan-2019); For...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-T-SSPF.

element14 APAC

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Labfacility IM-T-SSPF provided by its distributors.

SOCKET, T, IEC, MINI, PANEL; Gender: Socket; Thermocouple Type: T; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: T Type Thermocouples
插座, T, IEC, 小型, 面板;
Thermocouple Conn, Type T, Socket; Gender:Socket; Thermocouple Type:T; Sensor Type:Thermocouple; Connector Style:Miniature (Brown); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility IM-T-SSPF

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA