Labfacility IM-T-MQ.

Labfacility IM-T-MQ Type T IEC Miniature Quick Wire Thermocouple Connector Plug
$ 3.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-T-MQ..

Newark

Datasheet1 page11 years ago

element14 APAC

Descriptions

Descriptions of Labfacility IM-T-MQ. provided by its distributors.

Labfacility IM-T-MQ Type T IEC Miniature Quick Wire Thermocouple Connector Plug
PLUG, MINI, QUICKWIRE, T/C TYPE T; Gender: Plug; Thermocouple Type: T; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Brown; For Use With: T Type Thermocouple; Operating Temperature Max: 220°C; Termination Method: Screw
Thermocouple Conn, Type T; Gender:Plug; Thermocouple Type:T; Sensor Type:Thermocouple; Connector Style:Miniature (Brown); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Operating Temperature Max:220°C Rohs Compliant: Yes |Labfacility IM-T-MQ

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM-T-MQ