Labfacility IM-T-M (IEC)

PLUG, MINI, T/C TYPE T; Gender: Plug; Thermocouple Type: T; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable...
$ 3.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-T-M (IEC).

Newark

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+46.65%

Descriptions

Descriptions of Labfacility IM-T-M (IEC) provided by its distributors.

PLUG, MINI, T/C TYPE T; Gender:Plug; Thermocouple Type:T; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Diameter Max:3mm; Fixing Centres:12mm;
Thermocouple Conn, Type T, Plug; Gender:Plug; Thermocouple Type:T; Sensor Type:Thermocouple; Connector Style:Miniature (Brown); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Operating Temperature Max:220°Crohs Compliant: Yes |Labfacility IM-T-M (IEC)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA