Labfacility IM-T-LCF

Thermocouple Conn, Type T, Rcpt; Gender: Socket; Thermocouple Type: T; Sensor Type: Thermocouple; Connector Style:...
$ 3.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-T-LCF.

Newark

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+47.94%

Descriptions

Descriptions of Labfacility IM-T-LCF provided by its distributors.

Thermocouple Conn, Type T, Rcpt; Gender:Socket; Thermocouple Type:T; Sensor Type:Thermocouple; Connector Style:Miniature (Brown); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility IM-T-LCF

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA