Labfacility IM-T-FF (IEC)

SOCKET, MINI PANEL, T/C TYPE T; Gender: Socket; Thermocouple Type: T; Product Range: -; SVHC: No SVHC (15-Jan-2019);...
$ 4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-T-FF (IEC).

Newark

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-17.11%

Descriptions

Descriptions of Labfacility IM-T-FF (IEC) provided by its distributors.

SOCKET, MINI PANEL, T/C TYPE T; Gender:Socket; Thermocouple Type:T; Product Range:-; SVHC:No SVHC (15-Jan-2019); Bezel Depth:22.75mm; Bezel Width:14.25mm; Cable Diameter Max:3mm; External Length / Height:23.3mm; For Use
Thermocouple Conn, Type T, Socket; Gender:Socket; Thermocouple Type:T; Sensor Type:Thermocouple; Connector Style:Miniature (Brown); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility IM-T-FF (IEC)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA