Labfacility IM-R/S-M

Plug, R/s, Iec, Mini, Line
$ 0.741
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IM-R/S-M.

Newark

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-29.63%

Descriptions

Descriptions of Labfacility IM-R/S-M provided by its distributors.

PLUG, R/S, IEC, MINI, LINE
PLUG, R/S, IEC, MINI, LINE; Gender: Plug; Thermocouple Type: R, S; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: R/S Type Thermocouples
Thermocouple Conn, Type R/S, Plug; Gender:Plug; Thermocouple Type:R, S; Sensor Type:Thermocouple; Connector Style:Miniature (Orange); No. Of Pins:2Pins; Calibration Standard:Iec; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Labfacility IM-R/S-M

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA